
The HDSP-301G is a green 8-element display with a DIP package and through-hole mount. It has a forward current rating of 10mA and operates over a temperature range of -40°C to 80°C. The display has a luminous intensity of 2.8mcd and is available in a package quantity of 500. The HDSP-301G is RoHS compliant and packaged in a rail/tube configuration.
Sign in to ask questions about the Broadcom HDSP-301G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-301G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 12.8mm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-301G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.