Broadcom HDSP-303A technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 1mA |
| Illumination Color | Red |
| Length | 12.8mm |
| Luminous Intensity | 0.45mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-303A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.