
Green 7-segment numeric LED display, DIP package, through-hole mount. Features 20mA forward current, 2.25V operating voltage, and 5V reverse voltage. Offers 2.8mcd luminous intensity at 573nm wavelength. Operates from -40°C to 80°C with 105mW maximum power dissipation. RoHS compliant.
Broadcom HDSP-303G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.504inch |
| Illumination Color | Green |
| Length | 12.8mm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 573nm |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-303G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
