
The HDSP-333E is a 7-segment display with 8 elements, a luminous intensity of 1.8mcd, and an operating supply voltage of 2.05V. It is designed for through-hole mounting and has a maximum power dissipation of 65mW. The display operates within a temperature range of -35°C to 85°C and is RoHS compliant. It has a viewing area of 7.62mm in height and 5.2mm in length, and is available in a package quantity of 320.
Broadcom HDSP-333E technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 10.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Length | 19mm |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 5.2mm |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-333E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
