
The HDSP-333G is a 8-element DIP display from Broadcom, operating at a supply voltage of 2.25V and a forward current of 25mA. It features a green illumination color and a luminous intensity of 2mcd. The display has a viewing area of 7.62mm in height and 5.2mm in length. It is packaged in a DIP case and is available in a quantity of 320 per rail/tube. The HDSP-333G is RoHS compliant and has a maximum power dissipation of 65mW.
Broadcom HDSP-333G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 10.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 19mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 5.2mm |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-333G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.