Broadcom HDSP-333Y technical specifications.
| Color | Yellow |
| Display Type | Segment |
| Height | 0.748inch |
| Illumination Color | Yellow |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 52mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.15V |
| Package Quantity | 320 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 595nm |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-333Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
