
The HDSP-334Y is a yellow 1-digit segment display with a luminous intensity of 1.5mcd. It operates within a temperature range of -35°C to 85°C and has a maximum power dissipation of 52mW. The display is powered by a 2.15V supply voltage and is available in bulk packaging with 320 units per package. The HDSP-334Y is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-334Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Display Type | Segment |
| Height | 0.748inch |
| Illumination Color | Yellow |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 52mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.15V |
| Package Quantity | 320 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 595nm |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-334Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
