Broadcom HDSP-503B technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.732inch |
| Illumination Color | Blue |
| Luminous Intensity | 3.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 135mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 428nm |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-503B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
