
Red 7-segment numeric LED display featuring an 8-element configuration for single-character output. This through-hole component operates with a forward current of 30mA and a supply voltage of 1.9V, delivering a luminous intensity of 1.8mcd at a wavelength of 635nm. The DIP package measures 12.8mm in length and 9.7mm in depth, with a viewing area height of 13mm and length of 7.4mm. It offers a maximum power dissipation of 105mW and operates within a temperature range of -40°C to 80°C, adhering to RoHS compliance.
Broadcom HDSP-561E technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-561E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
