
This 8-element red LED display is a through-hole mounted device with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It operates at a supply voltage of 1.8V and has a forward current of 20mA. The display is packaged in a DIP case with a luminous intensity of 0.45mcd and a wavelength of 635nm. It is RoHS compliant and available in quantities of 320 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-563A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 12.8mm |
| Luminous Intensity | 0.45mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-563A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.