
The HDSP-563E is a red 8-character display with a luminous intensity of 1.8mcd. It operates within a temperature range of -40°C to 80°C and has a maximum power dissipation of 105mW. The display is available in a DIP package and is mounted through a hole. It is RoHS compliant and packaged in a rail/Tube format with 320 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-563E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 12.8mm |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-563E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
