
This green display is a segment type with a luminous intensity of 2.8mcd and a wavelength of 568nm. It operates within a temperature range of -40°C to 80°C and is powered by a 2.25V supply. The display is packaged in a DIP with a height of 0.689inch and a width of 0.482inch. It is RoHS compliant and available in quantities of 320 per rail/tube packaging.
Sign in to ask questions about the Broadcom HDSP-563G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-563G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.689inch |
| Illumination Color | Green |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Wavelength | 568nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-563G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.