
Four-digit, seven-segment numeric LED display in a DIP package. Features red illumination with an orange hue, a 2.54mm lead pitch, and 15.24mm row spacing. Operates with a 10mA forward current and 5V reverse voltage, offering a luminous intensity of 5.5mcd. This through-hole mount component has a maximum power dissipation of 65mW and operates within a temperature range of -40°C to 105°C.
Broadcom HDSP-B01E technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lead Pitch | 2.54mm |
| Length | 51.2mm |
| Luminous Intensity | 5.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 25 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B01E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
