
This DIP display module features a green illumination color, 4x25 elements, and a maximum power dissipation of 65mW. It operates within a temperature range of -40°C to 105°C and is packaged in a DIP case with a through-hole mount. The module is RoHS compliant and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Broadcom HDSP-B01G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-B01G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 51.2mm |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 25 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B01G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.