
This 4-digit red LED display features 25 elements and a forward current of 10mA. It is packaged in a DIP case and mounted through a hole. The display operates within a temperature range of -40°C to 105°C and has a luminous intensity of 5.5mcd. The device is RoHS compliant and available in a package quantity of 10, packaged in a rail/tube format.
Sign in to ask questions about the Broadcom HDSP-B02E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-B02E technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Length | 51.2mm |
| Luminous Intensity | 5.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 25 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B02E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
