Sign in to ask questions about the Broadcom HDSP-B02G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-B02G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 51.2mm |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 25 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B02G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
