
Four-digit, 7-segment numeric LED display featuring a red illumination color. This through-hole mount component has a character width of 7.8mm and a viewing area height of 14.22mm. Operating with a forward current of 20mA and a typical forward voltage of 2.05V, it offers a luminous intensity of 5.5mcd at a wavelength of 622nm. The DIP package has a maximum power dissipation of 65mW and operates within a temperature range of -40°C to 105°C.
Broadcom HDSP-B03E technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.31inch |
| Illumination Color | Red |
| Length | 2.02inch |
| Luminous Intensity | 5.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 30 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Consumption | 65mW |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 622nm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B03E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
