
Four-digit, green numeric LED display in a DIP package. Features a 2.54mm lead pitch and 15.24mm row spacing, with a viewing area height of 14.22mm and length of 7.8mm. Operates at 2.2V forward voltage with a 20mA forward current, achieving 3.2mcd luminous intensity at a 573nm wavelength. Maximum power dissipation is 65mW, with an operating temperature range of -40°C to 105°C.
Broadcom HDSP-B03G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Pitch | 2.54mm |
| Length | 51.2mm |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 30 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 65mW |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 573nm |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B03G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.