
Four-digit red numeric LED display in a DIP package, featuring through-hole mounting. This segment display offers a luminous intensity of 5.5mcd at a forward current of 20mA and an operating supply voltage of 2.05V. Operating across a temperature range of -40°C to 105°C, it has a maximum power dissipation of 65mW. The display's viewing area measures 14.22mm in height and 7.8mm in length, with a wavelength of 622nm.
Broadcom HDSP-B04E technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.752inch |
| Illumination Color | Red |
| Length | 2.02inch |
| Luminous Intensity | 5.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 30 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Consumption | 65mW |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 622nm |
| Width | 2.016inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B04E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
