Four-digit, green numeric LED display featuring a DIP package for through-hole mounting. This segment display offers a 2.54mm lead pitch and 15.24mm row spacing, with a viewing area height of 14.22mm and length of 7.8mm. Operating at a forward current of 20mA and 2.2V supply voltage, it provides a luminous intensity of 3.2mcd at a 573nm wavelength. The component operates within a temperature range of -40°C to 105°C, with a maximum power dissipation of 65mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-B04G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Green |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Pitch | 2.54mm |
| Length | 51.2mm |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 30 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 65mW |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 573nm |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B04G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.