
This DIP display segment has a package type of DIP and a color of green. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The display type is segment and it has 4 elements. It is RoHS compliant and has a power dissipation of 65mW. The forward current is 10mA and the reverse voltage is 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-B05G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Green |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 51.2mm |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 25 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B05G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
