
This 4-digit green LED display features a DIP package and is rated for operation between -40°C and 105°C. It can handle a maximum forward current of 10mA and has a luminous intensity of 4.5mcd. The display is packaged in a rail/tube format with 10 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Broadcom HDSP-B06G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-B06G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 51.2mm |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 25 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B06G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.