
This 4-digit green LED display features a DIP package and through hole mount. It operates within a temperature range of -40°C to 105°C and has a maximum power dissipation of 65mW. The display is RoHS compliant and has a luminous intensity of 4.5mcd. It can handle a forward current of up to 25mA and has a reverse voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-B07G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Green |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 51.2mm |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 30 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B07G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
