
Four-digit, green numeric LED display featuring a DIP package for through-hole mounting. This segment display operates with a 2.2V supply voltage and a 20mA forward current, offering a luminous intensity of 4.5mcd. The display boasts a viewing area height of 14.22mm and length of 7.8mm, with a wavelength of 573nm. It is RoHS compliant and operates within a temperature range of -40°C to 105°C, with a maximum power dissipation of 65mW.
Broadcom HDSP-B08G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.752inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 51.2mm |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 30 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Consumption | 65mW |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 573nm |
| Width | 2.016inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B08G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
