
Four-digit, seven-segment numeric LED display in a DIP package, featuring a vibrant green illumination color. This through-hole mount component offers a character width of 7.8mm and a viewing area height of 14.22mm. Operating with a forward current of 25mA, it provides a luminous intensity of 4.5mcd. Designed for reliability, it operates within a temperature range of -40°C to 105°C with a maximum power dissipation of 65mW.
Broadcom HDSP-B09G technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Green |
| Depth | 19.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.752inch |
| Illumination Color | Green |
| Length | 51.2mm |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 30 |
| Number of Segments | 7 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Width | 2.016inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-B09G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
