This optical incremental rotary encoder module is designed for rotary motion with a hollow shaft style, providing digital encoder signals. It operates within a temperature range of -40°C to 100°C and is powered by a typical 5VDC supply voltage. The module is not programmable and does not have an indexed index output. It is a straight-bodied encoder module.
Broadcom HEDB-9100-H03 technical specifications.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom HEDB-9100-H03 to view detailed technical specifications.
No datasheet is available for this part.