Broadcom HFBR-0501 technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.67V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-0501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.