Receiver, 1270nm Min, 1380nm Max, ST Connector, DIP, Through Hole Mount, DIP-16
Broadcom HFBR-2119T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2119T to view detailed technical specifications.
No datasheet is available for this part.