
The HFBR-2316T is a 1300nm receiver from Broadcom, operating within a temperature range of -40°C to 85°C. It requires a 5V supply voltage and can handle a maximum output current of 25mA. The device is packaged in a PDIP package and is available in quantities of 60. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 1300nm |
| RoHS | Not Compliant |
