
Receiver, 5Mbps, ST Connector, Through Hole Mount, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
Broadcom HFBR-2412TC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 850nm |
| RoHS | Not Compliant |
No datasheet is available for this part.