The HFBR-2416 is a fiber optic receiver from Broadcom, operating at a maximum temperature of 85°C and minimum of -40°C. It has a maximum output current of 25mA and requires a 5V operating supply voltage. The device outputs -3.1V and has a data rate of 115Kbps. It is packaged in a plastic DIP-8 package and is available in quantities of 60, packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
| Data Rate | 115Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Output Voltage | -3.1V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Wavelength | 820nm |
| RoHS | Not Compliant |