
Fiber optic receiver featuring a 5Mbps data rate and 820nm wavelength. This through-hole mount component operates within a 4.75V to 5.25V supply voltage range, with a typical operating supply current of 6.2mA and a maximum output current of 25mA. Designed for plastic packaging with 8 pins, it offers a wide operating temperature range from -40°C to 85°C. The receiver is RoHS compliant and measures 27.2mm in length, 12.7mm in width, and 10.2mm in height.
Sign in to ask questions about the Broadcom HFBR-2422Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-2422Z technical specifications.
| Data Rate | 5Mbps |
| Height | 10.2mm |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2422Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
