
The HFBR-2505C is an 8-pin PDIP transceiver from Broadcom. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 25mA. The device is powered by a 5V supply and consumes 6.2mA of current. It is available in a package quantity of 100 and is packaged in rail/tube packaging. The HFBR-2505C is not RoHS compliant.
Broadcom HFBR-2505C technical specifications.
| Package/Case | PDIP |
| Height | 10.2mm |
| Length | 16.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Mount | Through Hole |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 650nm |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-2505C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
