Sign in to ask questions about the Broadcom HFBR-2505CFZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-2505CFZ technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2505CFZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
