Broadcom HFBR-2505CZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 0.01Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2505CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
