
The HFBR-2506AFZ is a 650nm SMA transmitter with a fall time of 15ns. It operates at a supply voltage of 5.5V and a supply current of 19mA. The device is packaged in a RoHS compliant package-8 and is available in quantities of 100. The transmitters are packaged in rail/Tube packaging and are not Reach SVHC compliant.
Sign in to ask questions about the Broadcom HFBR-2506AFZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-2506AFZ technical specifications.
| Package/Case | SMA |
| Fall Time | 15ns |
| Height | 9.85mm |
| Length | 12.55mm |
| Mount | Through Hole, Stud |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2506AFZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
