
The HFBR-2506AM is a 650nm DIP receiver from Broadcom, operating on 5V with a supply current of 27mA. It has a temperature range of -40°C to 85°C. The device is packaged in a DIP package and is available in quantities of 100. Note that this device is not RoHS compliant.
Broadcom HFBR-2506AM technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-2506AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
