Broadcom HFBR-2506AMZ technical specifications.
| Package/Case | DIP |
| Data Rate | 0.016Gbps |
| Height | 11.2mm |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -500mV |
| Mount | Screw, Through Hole |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2506AMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
