
Fiber optic receiver featuring a 650nm wavelength, designed for ST connector interfaces with through-hole mounting. Operates within a voltage range of 4.75V to 5.25V, consuming 19mA supply current and providing 16mA output current. Encased in metal, this component supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Broadcom HFBR-2515BFZ technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Operating Supply Current | 19mA |
| Output Current | 16mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2515BFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
