
Fiber optic receiver featuring a 650nm wavelength, 0.01Gbps data rate, and ST connector. This through-hole mount component operates from -40°C to 85°C with a 5V supply voltage and provides up to 16mA output current. The PDIP package is RoHS compliant.
Broadcom HFBR-2515BZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 0.01Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2515BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
