
Through-hole mount fiber optic receiver operating at 650nm wavelength, supporting data rates up to 125Mbps. Features a maximum output current of 25mA and an operating supply voltage of 5V, with a supply voltage range from -500mV to 6V. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Broadcom HFBR-2526Z technical specifications.
| Package/Case | Module |
| Data Rate | 115Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2526Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
