The HFBR-2533 is a 660nm receiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at 5V with a supply current of 6.2mA and has a maximum output current of 5mA. The device is available in a through-hole package with dimensions of 18.8mm in height, 18.3mm in length, and 12.2mm in width. The HFBR-2533 is packaged in quantities of 200 in rail/tube packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 18.8mm |
| Length | 18.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Mount | Through Hole |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 660nm |
| Width | 12.2mm |
| RoHS | Not Compliant |