
The HFBR-2555AFZ is a 650nm SMA transceiver with a data rate of 16Mbps. It operates from a 5.25V supply voltage and draws 10mA of current. The device is packaged in a DIP-8/6 metal package and is available in quantities of 100. The HFBR-2555AFZ is compliant with RoHS regulations but not SVHC compliant. It features a fall time of 15ns and is suitable for use in fiber optic applications.
Sign in to ask questions about the Broadcom HFBR-2555AFZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-2555AFZ technical specifications.
| Package/Case | SMA |
| Data Rate | 16Mbps |
| Fall Time | 15ns |
| Height | 9.85mm |
| Length | 16.05mm |
| Mount | Snap in |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2555AFZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
