
Fiber optic receiver with a 10Mbps data rate, designed for through-hole mounting with an SMA connector. Features a 655nm operating wavelength and a maximum output current of 25mA. Operates within a supply voltage range of -500mV to 7V, with a nominal operating voltage of 5V and typical operating current of 10mA. This component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant. Dimensions are 27.2mm in length, 12.7mm in width, and 10.2mm in height.
Sign in to ask questions about the Broadcom HFBR-2602Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-2602Z technical specifications.
| Package/Case | SMA |
| Data Rate | 10Mbps |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 655nm |
| Output Current | 25mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Wavelength | 655nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2602Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
