Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
HFBR-5602
Datasheet
Broadcom
HFBR-5602
Obsolete
Fiber Optic Device,
Optoelectronics & Displays
Fiber Optics
Optoelectronics & Displays
Fiber Optics
Miscellaneous
Miscellaneous
Fiber Optic Device,
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
60°C
Min Operating Temperature
0°C
Operating Supply Voltage
5V
Package Quantity
10
Packaging
Tray
Wavelength
850nm
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account