
Evaluation Kit For Single Mode Laser Small Form Factor Transceivers For ATM
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.47V |
| Package Quantity | 1 |
| RoHS | Not Compliant |