
The HFCT-5208AEM is a telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a maximum output current of 50mA. The device is packaged in metal and is available in quantities of 10. It is compliant with RoHS regulations and has a wavelength of 1300nm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
