
The HFCT-5208AM is a specialized telecom IC from Broadcom, operating within a temperature range of -40°C to 85°C. It features a maximum output current of 50mA and a data rate of 622Mbps. The IC is supplied with a 5V voltage and is packaged in a metal tray with 10 units per package. The HFCT-5208AM is compliant with RoHS regulations and is suitable for use in high-speed telecommunications applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |