
The HFCT-5208M is a specialized telecom IC with a data rate of 622Mbps. It is packaged in a SIP format and is designed to operate within a temperature range of 0 to 70°C. The IC requires a 5V operating supply voltage and has a maximum output current of 50mA. It is compliant with RoHS regulations and is available in a tray packaging format with 10 units per package.
Broadcom HFCT-5208M technical specifications.
| Package/Case | SIP |
| Data Rate | 622Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFCT-5208M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.