Broadcom HFCT-53D3FM technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFO-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Eccn Code | 5A991.B.5.A |
| HTS Code | 8517.62.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom HFCT-53D3FM to view detailed technical specifications.
No datasheet is available for this part.